Multicomp MCRH3MAF-10R-V-B

Switch Rotary With Switching Rating 24V DC, 25MA
$ 2.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH3MAF-10R-V-B.

Newark

Datasheet10 pages10 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-30.47%

Descriptions

Descriptions of Multicomp MCRH3MAF-10R-V-B provided by its distributors.

SWITCH ROTARY WITH SWITCHING RATING 24V DC, 25MA
Switch, Rotary, Tht, 10X10, 10 Pos, 3X3; Product Range:-; Switch Mounting:Through Hole; No. Of Switch Positions:10 Position; Switching Voltage:24Vdc; Output Code:Bcd; Switching Current:25Ma; Switch Construction:-; Actuator Rohs Compliant: Yes |Multicomp Pro MCRH3MAF-10R-V-B

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]