Multicomp MCRH2AF-10R

Switch Rotary N.O./N.C. SP10T 10 Flush Screwdriver
$ 2.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH2AF-10R.

Newark

Datasheet5 pages14 years ago
Datasheet8 pages16 years ago

element14

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Multicomp MCRH2AF-10R provided by its distributors.

Switch Rotary N.O./N.C. SP10T 10 Flush Screwdriver
Switch, Rotary, Bcd, 100Ma; Rango De Producto:Serie Mcrh; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:-; Contacto, Intensidad Dc Max:100Ma; Contacto, Tensión Ac Max:250V; Contacto, Tensión Dc Max:50V; No. De Polos:10 Polos |Multicomp Pro MCRH2AF-10R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRH2AF10R