Multicomp MCRC1/4G473JT-RH

Fixed Resistor, Carbon Composition, 0.25W, 47000ohm, 250V, 5% +/-Tol
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRC1/4G473JT-RH.

IHS

Datasheet8 pages12 years ago

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2024-12-20

Related Parts

Yageo GroupCFR-25JR-52-47K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 47kOhm 0.25W 1/4W
Yageo GroupCFR-25JB-52-47K
CFR FIXED RESISTOR Axial Through Hole Resistor 卤5% -350/ +500ppm/C 47kOhm 0.25W 1/4W
OhmiteOD433JE
Fixed Resistor, Carbon Composition, 0.25W, 43000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERG-2SJ473
Fixed Resistor, Metal Oxide, 2W, 47000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCRC1/4G473JT-RH provided by its distributors.

Fixed Resistor, Carbon Composition, 0.25W, 47000ohm, 250V, 5% +/-Tol
Res Carbon Composition 47K Ohm 5% 0.25W(1/4W) Conformal Coated AXL
CARBON RESISTOR, 47KOHM, 250mW, 5%; Resi; CARBON RESISTOR, 47KOHM, 250mW, 5%; Resistance: 47kohm; Product Range: MCRC Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rat
Carbon Resistor, 47Kohm, 250Mw, 5%; Rango De Producto:Serie Mcrc; Resistencia:47Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:- |Multicomp Pro MCRC1/4G473JT-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]