Multicomp MCRC1/4G200JT-RH

Res Carbon Composition 20 Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
$ 0.123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRC1/4G200JT-RH.

IHS

Datasheet8 pages12 years ago

Farnell

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 20ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PanasonicERG-2SJ200
Fixed Resistor, Metal Oxide, 2W, 20ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1SJ200
Fixed Resistor, Metal Oxide, 1W, 20ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityRR03J20RTB
Fixed Resistor, Metal Film, 3W, 20ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-4
Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-8
Fixed Resistor, Metal Film, 1W, 20ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCRC1/4G200JT-RH provided by its distributors.

Res Carbon Composition 20 Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
Fixed Resistor, Carbon Composition, 0.25W, 20ohm, 250V, 5% +/-Tol
CARBON RESISTOR, 20 OHM, 250mW, 5%; Resi; CARBON RESISTOR, 20 OHM, 250mW, 5%; Resistance: 20ohm; Product Range: MCRC Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rati
Carbon Resistor, 20 Ohm, 250Mw, 5%; Rango De Producto:Serie Mcrc; Resistencia:20Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:- |Multicomp Pro MCRC1/4G200JT-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]