Multicomp MCPWR12FTEA6201

Res General Purpose Thick Film 2512 6.2k Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA6201.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-3EKF6201V
Res Thick Film 0603 6.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF6201V
Res Thick Film 0805 6.2K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF6201X
Res Thick Film 0402 6.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 6.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 6.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6200ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Multicomp MCPWR12FTEA6201 provided by its distributors.

Res General Purpose Thick Film 2512 6.2k Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 6200ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
6.2K¦¸ ¡À1% 1.5W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*550¦Ìm
Chip Resistors Pulse With Standing
电阻, 6K2, 1%, 1.5W, 2512, 厚膜;
RES, 6K2, 1%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 6.2kohm; Product Range: MCPWR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]