Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCPWR10FTEQ2401

Res General Purpose Thick Film 2010 2.4k Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
$ 0.087
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR10FTEQ2401.

IHS

Datasheet6 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.087
$ 0.046
$ 0.046
Stock
31,600
76,532
76,532
Authorized Distributors
1
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJP08F2401V
Res Thick Film 1206 2.4K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC2010FK-072K4L
Res Thick Film 2010 2.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 2.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U12F2401U
Res Thick Film 1812 2.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2010FK-072K2L
Res Thick Film 2010 2.2K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
PanasonicERJ-P08F2201V
Res Thick Film 1206 2.2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Multicomp MCPWR10FTEQ2401 provided by its distributors.

Res General Purpose Thick Film 2010 2.4k Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010
Chip Resistor 2.4kΩ ±1% 0.75W ±100ppm/°C 2010 SMD
RES, 2K4, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 2.4kohm; Product Range: MCPWR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]