What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2010FK-072K4L

Res Thick Film 2010 2.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-072K4L.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

CAD Models

Download Yageo Group RC2010FK-072K4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.073
Stock
130,578
125,842
Authorized Distributors
5
6
Resistance
2.4 kΩ
2.4 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2010 2.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF2321U
Res Thick Film 2010 2.32K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
750mW Thick Film Resistors ±100ppm/℃ ±1% 2.49kΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF2491U
Res Thick Film 2010 2.49K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 2.26K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC2010FK-072K4L provided by its distributors.

Res Thick Film 2010 2.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res, 2.4K, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-072K4L
RC Series 2010 0.75 W 2.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2.4kOhm ±100ppm/C
Thick Film Resistors - SMD 2.4 kOhms 750 mW 2010 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK072K4L