Multicomp MCPS-5-110-PLBR-SW

Switch Push Button ON OFF DPST Rectangular 250VAC Quick Connect Panel Mount
$ 0.467
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPS-5-110-PLBR-SW.

element14 APAC

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MCPS-5-110-PLBR-SW provided by its distributors.

Switch Push Button ON OFF DPST Rectangular 250VAC Quick Connect Panel Mount
Avnet Japan
Pb Switch, Spst, Red, 250V, Quickconnect; Product Range:-; Contact Configuration:Spst; Switch Operation:On-Off; Contact Current Max:16A; Contact Voltage Ac Nom:250V; Illumination Colour:Red; Contact Voltage Dc Nom:-; Switch Rohs Compliant: Yes |Multicomp Pro MCPS-5-110-PLBR-SW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]