Multicomp MCPD5022MT2R2

General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPD5022MT2R2.

IHS

Datasheet6 pages15 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCPD5022MT2R2 provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 7360
INDUCTOR, 2.2UH, 16A, ±20%
INDUCTOR, UN-SHIELDED, 2.2UH, SMD; Inductance:2.2µH; RMS Current (Irms):16A; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:MCPD Series; DC Resistance Max:14mohm; Inductance Tolerance:± 20% RoHS Compliant: Yes
INDUCTOR, 2.2UH, 16A, ±20%; Product Rang; INDUCTOR, 2.2UH, 16A, ±20%; Product Range:MULTICOMP - SMD Power Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:14mohm; DC Current Rating:16A; Inductor Case Style:5022; No. of Pins:2

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]