Multicomp MCOT7200005V00000RA

Oscillator XO 16MHz ±100ppm 50pF CMOS 55% 3.3V 4-Pin SMD
$ 1.39
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkMCOT7200005V00000RA0100

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCOT7200005V00000RA.

element14 APAC

Datasheet3 pages9 years ago

element14

Descriptions

Descriptions of Multicomp MCOT7200005V00000RA provided by its distributors.

Oscillator XO 16MHz ±100ppm 50pF CMOS 55% 3.3V 4-Pin SMD
OSCILLATOR, 20MHZ, SMD; Frequency:20MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Load Capacitance:50pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Series:OT7
Oscillator, 20Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie Ot7; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:5V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Temperatura De Trabajo Máx.:70°C |Multicomp Pro MCOT7200005V00000RA

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]