Multicomp MCOT5080003V300002RA

OSCILLATOR; Frequency Tolerance: ± 100ppm; Series: OT5; Peak Reflow Compatible (260 C): Yes; Type: Standard; Leaded...

Price and Stock

DistributorSKUMinPkg
QuestMCOT5080003V300002RA799
21h

Descriptions

Descriptions of Multicomp MCOT5080003V300002RA provided by its distributors.

OSCILLATOR; Frequency Tolerance:± 100ppm; Series:OT5; Peak Reflow Compatible (260 C):Yes; Type:Standard; Leaded Process Compatible:Yes; Resonator Case:SMD
OSCILLATOR; Frequency:8MHz; Type:Standard; Frequency Tolerance:± 100ppm; Supply Voltage:3.3V; Operating Temperature Range:-20°C to +70°C; Series:OT5; Resonator Case:SMD; No. of Pins:4; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]