Multicomp MCNP16V105M5X11

Cap Aluminum 1uF 16V ±20% Cylindrical Can 2mm 15mA 2000 hr 85°C
$ 0.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCNP16V105M5X11.

Newark

Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.56%

CAD Models

Download Multicomp MCNP16V105M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Multicomp MCNP16V105M5X11 provided by its distributors.

Cap Aluminum 1uF 16V ±20% Cylindrical Can 2mm 15mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor 1Uf, 16V, 20%, Radial; Rango De Producto:Serie Np; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCNP16V105M5X11
CAP, 1uF, 16V, 20%; Capacitance:1uF; Voltage Rating:16V; Product Range:MCNP Series; Capacitance Tolerance:¡À 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Lead Spacing:2mm; Height:11mm; Operating Temperature Min:-

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]