Multicomp MCNP100V107M16X25

Cap Aluminum 100uF 100V ±20% Cylindrical Can 7.5mm 425mA 2000 hr 85°C
$ 0.682
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCNP100V107M16X25.

Newark

Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.67%

Descriptions

Descriptions of Multicomp MCNP100V107M16X25 provided by its distributors.

Cap Aluminum 100uF 100V ±20% Cylindrical Can 7.5mm 425mA 2000 hr 85°C
Avnet Japan
100¦ÌF 100V ¡À20% 7.5mm 2000h 25mm
Cap, 100Uf, 100V, Alu Elec, Radial; Capacitance:100Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:7.5Mm Rohs Compliant: Yes |Multicomp Pro MCNP100V107M16X25

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]