Descriptions of Multicomp MCMT5-F-V provided by its distributors.
NAVIGATION SWITCH, 5WAY, SMD; Operating Force:1.57N; Contact Voltage AC Nom:-; Contact Voltage DC Nom:12V; Contact Current Max:50mA; Switch Terminals:Solder; No. of Directions:4; Product Range:MCMT Series; SVHC:No SVHC