Multicomp MCMR08X180 JTL

Res General Purpose Thick Film 0805 18 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
$ 0.029
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR08X180 JTL.

Newark

Datasheet7 pages8 years ago
Datasheet7 pages14 years ago

element14 APAC

Related Parts

Yageo GroupRC0805JR-0718RL
Res Thick Film 0805 18 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J18R
Res Thick Film 0805 18 Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupAC0805JR-0718RL
Res Thick Film 0805 18 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ180V
Res Thick Film 0805 18 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 18ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 18 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR08X180 JTL provided by its distributors.

Res General Purpose Thick Film 0805 18 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 18 Ohm, 125 Mw, 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR08X180 JTL
RES, 18R, 5%, 0.125W, 0805, CERAMIC; Resistor Case Style: 0805 [2012 Metric]; Resistance: 18ohm; Product Range: MCMR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toleranc

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR08X180JTL