Multicomp MCMR04X470 JTL

Res General Purpose Thick Film 0402 47 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
$ 0.011
Production

Price and Stock

DistributorSKUMinPkg
NewarkMCMR04X470 JTL3,18910Cut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X470 JTL.

IHS

Datasheet18 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0402JR-0747RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 47Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-0747RL
Res Thick Film 0402 47 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 51 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Res Thick Film 0402 47 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 47 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0402JR-0751RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 51Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCMR04X470 JTL provided by its distributors.

Res General Purpose Thick Film 0402 47 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 47 Ohm, 62.5 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X470 JTL
RES, 47R, 5%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 47ohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR04X470JTL