
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCMR04X2002FTL | 27,164 | 10 | Cut Tape | ||||||||
| Farnell | MCMR04X2002FTL | 27,164 | 10 | Cut Tape | 13h | |||||||
| element14 APAC | MCMR04X2002FTL | 27,164 | 10 | Cut Tape | 6h | |||||||
| UnikeyIC | MCMR04X2002FTL | 26,737 | 4140 | 13h | ||||||||
| Fly-Wing Technology | MCMR04X2002FTL | 2,353 | 12h |
Download datasheets and manufacturer documentation for Multicomp MCMR04X2002FTL.
Download Multicomp MCMR04X2002FTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Multicomp MCMR04X2002FTL provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:
Download datasheets and manufacturer documentation for Multicomp MCMR04X2002FTL.