Multicomp MCMLR50V225MY5V

Cap Ceramic 2.2uF 50V Y5V ±20% Through Hole 5.08mm
$ 0.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMLR50V225MY5V.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-50.44%

Related Parts

Yageo GroupC1206C225M4VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16volts 2.2uF Y5V 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 1206
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603
Yageo GroupC1206C225Z4VACTU
SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX0805YG225ZAT2A
SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm

Descriptions

Descriptions of Multicomp MCMLR50V225MY5V provided by its distributors.

Cap Ceramic 2.2uF 50V Y5V ±20% Through Hole 5.08mm
Avnet Japan
CAP, 2.2µF, 50V, 20%, Y5V; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: MLR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Y5V; Lead Spacing: 5.08mm; Operating Te
Ceramic Capacitor 2.2Uf, 50V, Y5V, 20%, Radial; Rango De Producto:Serie Mlr; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Y5V; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCMLR50V225MY5V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMLR50V225MY5V.