Multicomp MCMLR100V104KX7R

Cap Ceramic 0.1uF 100V X7R 10% Solder Pin Through Hole 2.54mm
$ 0.131
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMLR100V104KX7R.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
-0.64%

Related Parts

Yageo GroupR82EC3100DQ70K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
KYOCERA AVXSR201C104KAR
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupR82EC3100Z370K
Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC3100AA70K
Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
NichiconUKL2A0R1KDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 0.1muF ±10% 0.197Dia 5.00mm
KYOCERA AVXSR211C104KARTR
SR 100NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE

Descriptions

Descriptions of Multicomp MCMLR100V104KX7R provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 10% Solder Pin Through Hole 2.54mm
Avnet Japan
CERAMIC CAPACITOR 0.1UF, 100V, X7R, 10%, RADIAL; Capacitance:0.1µF; Voltage(DC):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Capacitor Case / Package:
Ceramic Capacitor 0.1Uf, 100V, X7R, 10%, Radial; Rango De Producto:Serie Mlr; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCMLR100V104KX7R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]