Multicomp MCMF0W4FF1500A50

Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMF0W4FF1500A50.

IHS

Datasheet3 pages6 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
+10.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2017-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KOA SpeerMF1/4DC1500F
Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC1400F
Fixed Resistor, Metal Film, 0.25W, 140ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC1470F
Fixed Resistor, Metal Film, 0.25W, 147ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-162R
Fixed Resistor, Metal Film, 0.25W, 162ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-160R
Fixed Resistor, Metal Film, 0.25W, 160ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-165R
Fixed Resistor, Metal Film, 0.25W, 165ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCMF0W4FF1500A50 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 150ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res General Purpose Metal Film 150 Ohm 1% 1/4W ±50ppm/°C Conformal
Avnet Japan
METAL FILM RESISTOR, 150 OHM, 250mW, 1%; Resistance:150ohm; Product Range:MCMF Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal F
Metal Film Resistor, 150 Ohm, 250Mw, 1%; Rango De Producto:Serie Mcmf; Resistencia:150Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCMF0W4FF1500A50

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]