Multicomp MCMF0W4FF1002A50

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMF0W4FF1002A50.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KOA SpeerMF1/4DC1002F
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1614978-1
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
KOA SpeerMF1/4DC1102F
Fixed Resistor, Metal Film, 0.25W, 11000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC9311F
Fixed Resistor, Metal Film, 0.25W, 9310ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-10K7
Fixed Resistor, Metal Film, 0.25W, 10700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-9K1
Fixed Resistor, Metal Film, 0.25W, 9100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCMF0W4FF1002A50 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
METAL FILM RESISTOR, 10KOHM, 250mW, 1%, FULL REEL
Metal Film Resistor, 10Kohm, 250Mw, 1%; Rango De Producto:Serie Mcmf0W4; Resistencia:10Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:250V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCMF0W4FF1002A50

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMF0W4FF1002A50.