
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCMET 1.25A 250V | 585 | 10 | |||||||||
| Farnell | MCMET 1.25A 250V | 585 | 10 | 22h | ||||||||
| element14 APAC | MCMET 1.25A 250V | 585 | 10 | 11h |
Download Multicomp MCMET 1.25A 250V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp MCMET 1.25A 250V provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names: