Multicomp MCLV102M1EB-1322-RH

Aluminum Electrolytic Capacitor; Capacitor Type: General Purpose; Capacitance: 1000µF; Voltage Rating: 25VDC;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCLV102M1EB-1322-RH.

element14

Datasheet2 pages20 years ago

Descriptions

Descriptions of Multicomp MCLV102M1EB-1322-RH provided by its distributors.

Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:1000µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.199ohm; Body Diameter:13mm; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCLV102M1EB1322RH