Multicomp MCLRP12JTDRR100

Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCLRP12JTDRR100.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages6 years ago

Farnell

Inventory History

3 month trend:
-1.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCLRP12JTDRR100 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Low Ohm Metal Strip Chip Resistors
RES, 0R1, 3W, 2512, METAL STRIP; Resistance:100mohm; Product Range:LRP Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Technology:Metal Strip; Product Length:6.4mm RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]