Multicomp MCL914PD

LED, 1.8MM, 76°, HI-RED; LED Colour: Red; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL914PD05
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL914PD.

Farnell

Datasheet4 pages17 years ago

Descriptions

Descriptions of Multicomp MCL914PD provided by its distributors.

LED, 1.8MM, 76°, HI-RED; LED Colour: Red; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 650nm; Luminous Intensity: 2.8mcd; Viewing Angle: 70°; Lens Shape: Round; MSL: -; SVHC: No SVHC
LED, 1.8MM, 76°, HI-RED; LED / Lamp Size:1.8mm; LED Colour:HI Red; Typ Luminous Intensity:2.8mcd; Viewing Angle:70°; Forward Current:20mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-40°C to +85°C; Case Style:Radial; Current ;RoHS Compliant: Yes
LED, 1.8MM, 76°, HI-RED; Bulb Size:T-3/4 (1.8mm); LED Colour:Red; Luminous Intensity:2.8mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:650nm; Current Rating:20mA; Dominant Wavelength:650nm; Dominant Wavelength Typ:650nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:1.8mm; LED Type:Standard; Lens Style:Diffused; Luminous Intensity Max:4.5mcd; Luminous Intensity Min:1.5mcd; Luminous Intensity Typ:2.8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Radial Leaded; Package / Case:Radial; Peak Forward Current:100mA; Peak Wavelength:697nm; Power Dissipation Pd:85mW; Power Dissipation Pd:85mW; Reverse Protection Voltage:5V; Storage Temperature Max:+100°C; Storage Temperature Min:-40°C; Termination Type:Radial Leaded; Voltage Vf Min:1.7V; Voltage Vf Typ:2.1V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]