Multicomp MCL514YD

LED Single Standard Yellow 590nm 100mA 2-Pin T-1
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL514YD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-16.09%

Related Parts

KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Multicomp MCL514YD provided by its distributors.

LED Single Standard Yellow 590nm 100mA 2-Pin T-1
Avnet Japan
590nm 76¡ã 2.1V(Typ) 20mA 3mm*3mm
Led, Yellow, T-1 (3Mm), 6.4Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:6.4Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL514YD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]