Multicomp MCL514PD

LED Single Standard Red 650nm 10mA 2-Pin Radial Leaded
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL514PD.

Newark

Datasheet3 pages13 years ago

Farnell

Related Parts

KingbrightL-53LYD
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
KingbrightWP7113LGD
Green Ø 5 mm 30º 3 mcd Tinted Diffused Solid State LED Lamp - T-1 3/4
KingbrightWP7113LYD
LED Thur-Hole Yellow T1-3/4 5mm Yellow Lens 30mA 590nm 2mcd Round | Kingbright WP7113LYD
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
KingbrightWP710A10LYD
LED Thru-Hole PCB Yellow T-1 3mm Yellow Lens 2 mA 588 nm 1.5 mcd Round

Descriptions

Descriptions of Multicomp MCL514PD provided by its distributors.

LED Single Standard Red 650nm 10mA 2-Pin Radial Leaded
Avnet Japan
LED, 3MM, 70°, HI-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 10mA; Forward Voltage: 2.1V; Wavelength Typ: 650nm; Luminous Intensity: 1.6mcd; Viewing Angle: 76°; Lens Shape: Rou
Led, Red, T-1 (3Mm), 1.6Mcd, 650Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:650Nm; Tensión Directa:2.1V; Corriente Directa If:10Ma; Intensidad Luminosa:1.6Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro MCL514PD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]