Multicomp MCL514BD

LED Single Standard Amber 606nm 20mA 2-Pin Radial Leaded
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL514BD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-6.73%

Descriptions

Descriptions of Multicomp MCL514BD provided by its distributors.

LED Single Standard Amber 606nm 20mA 2-Pin Radial Leaded
Avnet Japan
610nm 76¡ã 2.1V
Led, Amber, T-1 (3Mm), 8.5Mcd, 606Nm; Led Color:Ámbar; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:606Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:8.5Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL514BD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]