Multicomp MCL453YD

LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL453YD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

KingbrightWP103YDT
Single Color LED, Yellow, Diffused, 5mm
Single Color LED, High Efficiency Red, Diffused, 5mm
Rectangular Led Lamp,green,diffused,led-6A Rohs Compliant: Yes |Lumex SSL-LX25593GD

Descriptions

Descriptions of Multicomp MCL453YD provided by its distributors.

LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
Avnet Japan
590nm 120¡ã 3.6V 5mm*2mm
Led, Yellow, 5Mm X 2Mm, 3.4Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:-; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:3.4Mcd; Led, Montaje:Through Hole; Ángulo De Visión:120° |Multicomp Pro MCL453YD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]