Multicomp MCL453GD

Single Color LED, Green, Diffused, 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL453GD.

IHS

Datasheet3 pages13 years ago

Farnell

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-10-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp MCL453GD provided by its distributors.

Single Color LED, Green, Diffused, 5mm
LED Single Standard Green 570nm 100mA 2-Pin T-1
Avnet Japan
LED, 2MMX5MM, 120°, GREEN; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: 2mm x 5mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 5; Available until stocks are exhausted Alternative available
Led, Green, 5Mm X 2Mm, 3.2Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:-; Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:3.2Mcd; Led, Montaje:Through Hole; Lente, Perfil:Rectangular |Multicomp Pro MCL453GD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]