Multicomp MCL453BD

LED Single Standard Amber 606nm 100mA 2-Pin T-1
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL453BD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-3.43%

Related Parts

Rectangular Led Lamp,green,diffused,led-6A Rohs Compliant: Yes |Lumex SSL-LX25593GD

Descriptions

Descriptions of Multicomp MCL453BD provided by its distributors.

LED Single Standard Amber 606nm 100mA 2-Pin T-1
Avnet Japan
610nm 120¡ã 2.6V 5mm*2mm
Led, Amber, 5Mm X 2Mm, 3.6Mcd, 606Nm; Led Color:Ámbar; Tamaño De Bulbo:-; Longitud De Onda Típ.:606Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:3.6Mcd; Led, Montaje:Through Hole; Lente, Perfil:Rectangular |Multicomp Pro MCL453BD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]