Multicomp MCL293YD

Single Color LED, Yellow, Diffused, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL293YD.

Newark

Datasheet3 pages13 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP503YDT
Yellow 5 x 5 mm 110° Tinted Diffused 3 mcd 2.1 V Square Top Through Hole
KingbrightWP503GDT
Green 5 mm 110° Tinted Diffused 3 mcd 2.2 V Square Top LED Lamp Through Hole

Descriptions

Descriptions of Multicomp MCL293YD provided by its distributors.

Single Color LED, Yellow, Diffused, 5mm
LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
Avnet Japan
LED, 5MMX5MM, 150°, YELLOW; LED Colour: Yellow; LED Mounting: Through Hole; LED Case Size: 5mm x 5mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 590nm; Luminous Intensity: 3.4mcd; Viewing Angle: 150°; Lens
Led, Yellow, 5Mm X 5Mm, 3.4Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:5Mm X 5Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:3.4Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL293YD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]