Descriptions of Multicomp MCL293SRD provided by its distributors.
LED, 5MMX5MM, 150°, SUPER-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 5mm x 5mm; Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 643nm; Luminous Intensity: 20mcd; Viewing Angle: 150°; Lens
LED, 5mm x 5MM, 150°, SUPER-RED; LED Colour:Red; LED Mounting:Through Hole; LED Case Size:5mm x 5mm; Forward Current If:20mA; Forward Voltage:1.85V; Wavelength Typ:643nm; Luminous Intensity:20mcd; Viewing Angle:150°; Lens Shape:Square; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Bulb Size:5mm x 5mm; Current Rating:20mA; Dominant Wavelength:643nm; Dominant Wavelength Typ:643nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.5V; LED / Lamp Size:5mm x 5mm; LED Type:Standard; Luminous Intensity Max:30mcd; Luminous Intensity Min:10mcd; Luminous Intensity Typ:20mcd; No. of Pins:2Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Peak Forward Current:100mA; Peak Wavelength:660nm; Power Dissipation Pd:85mW; Reverse Protection Voltage:5V; Storage Temperature Max:+100°C; Storage Temperature Min:-40°C; Voltage Vf Min:1.5V; Voltage Vf Typ:1.85V