Multicomp MCL293PD

LED Single Standard Red 650nm 20mA 2-Pin Radial Leaded
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL293PD05
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL293PD.

Newark

Datasheet3 pages13 years ago

Farnell

Descriptions

Descriptions of Multicomp MCL293PD provided by its distributors.

LED Single Standard Red 650nm 20mA 2-Pin Radial Leaded
Avnet Japan
LED, 5MMX5MM, 150°, HI-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 5mm x 5mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 650nm; Luminous Intensity: 1.2mcd; Viewing Angle: 150°; Lens Sha
Led, 5Mm X 5Mm, Red, 1.2Mcd, 650Nm; Led Color:Rojo; Tamaño De Bulbo:5Mm X 5Mm; Longitud De Onda Típ.:650Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:1.2Mcd; Led, Montaje:Through Hole; Ángulo De Visión:150° |Multicomp Pro MCL293PD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]