Multicomp MCL293MD

Led, Red, 5Mm X 5Mm, 4.8Mcd, 625Nm
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL293MD05
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL293MD.

element14 APAC

Datasheet3 pages13 years ago

Newark

Descriptions

Descriptions of Multicomp MCL293MD provided by its distributors.

Led, Red, 5Mm X 5Mm, 4.8Mcd, 625Nm
LED, 5MMX5MM, 150°, HE-RED; Bulb Size:5mm x 5mm; LED Colour:Red; Luminous Intensity:4.8mcd; Viewing Angle:150°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Square; Wavelength Typ:625nm; Current Rating:20mA; Dominant Wavelength:625nm; Dominant Wavelength Typ:625nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED / Lamp Size:5mm x 5mm; LED Type:Standard; Lens Style:Diffused; Luminous Intensity Max:7.5mcd; Luminous Intensity Min:2.5mcd; Luminous Intensity Typ:4.8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Radial Leaded; Package / Case:Radial; Peak Forward Current:100mA; Peak Wavelength:635nm; Power Dissipation Pd:85mW; Power Dissipation Pd:85mW; Reverse Protection Voltage:5V; Storage Temperature Max:+100°C; Storage Temperature Min:-40°C; Termination Type:Radial Leaded; Voltage Vf Min:1.6V; Voltage Vf Typ:2V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]