Multicomp MCL239AGW

Standard LED Green/Orange 570/627nm 100mA 3-Pin
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL239AGW.

Newark

Datasheet4 pages13 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

LED Uni-Color Yellow Green 575nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED GREEN CLEAR SMD / Green 570nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K

Descriptions

Descriptions of Multicomp MCL239AGW provided by its distributors.

Standard LED Green/Orange 570/627nm 100mA 3-Pin
Avnet Japan
Led, 2Mm X 5Mm, Orange/Green; Tamaño De Bulbo:-; Led Color:Verde, Naranja; Luminous Intensity/Color:O 3.2Mcd, G 3.1Mcd; Ángulo De Visión:120°; Forward Voltage/Color:O 2V, G 2.1V; Forward Current/Color:O 20Ma, G 20Ma |Multicomp Pro MCL239AGW

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]