Multicomp MCL236YGW

Led, 2MM X 5MM, AC, Yellow/green
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCL236YGW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL236YGW.

element14 APAC

Datasheet5 pages13 years ago

Newark

Descriptions

Descriptions of Multicomp MCL236YGW provided by its distributors.

LED, 2MM X 5MM, AC, YELLOW/GREEN
LED, 2MMX5MM, AC, YELLOW/GRN; LED / Lamp Size:2mm x 5mm; LED Colour:Green - Yellow; Viewing Angle:120°; Forward Current:20mA; Operating Temperature Range:-40°C to +85°C; Case Style:Radial; Current Rating:20mA; Current, If Max:100mA; Lens Type:White Diffused; Power Dissipation:85mW; Temperature, Storage Max:+100°C; Temperature, Storage Min:-40°C; Termination Type:Radial Leaded; Voltage, Reverse Protection:5V; Max Yellow Luminous Intensity:5mcd; Min Green Luminous Intensity:1.4mcd; Min Yellow Luminous Intensity:1.5mcd; Typ Green Luminous Intensity:3.1mcd; Typ Yellow Luminous Intensity:3.2mcd; Voltage, Vf Green Typ:2.1V; Voltage, Vf Yellow Typ:2.1V; Wavelength, Green LED:568nm; Wavelength, Yellow LED:587nm; max Green Luminous Intensity:4.9mcd

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]