Multicomp MCL053SYC

LED Single Standard Yellow 592nm 20mA 2-Pin Radial Leaded
$ 0.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053SYC.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-34.12%

Related Parts

KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SEC
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SEC
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm
KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
LY T66F-AABA-35-1,TOPLED BLACK LENS SERIES YELLOW LED,590 NM PLCC 2,ROUND LENS
Smd Lm4-b Series Led -Amber Color, Full Rank, Tape & Reel

Descriptions

Descriptions of Multicomp MCL053SYC provided by its distributors.

LED Single Standard Yellow 592nm 20mA 2-Pin Radial Leaded
Avnet Japan
592nm 16¡ã 2.6V 5.9mm*5.9mm
Led, Yellow, T-1 3/4 (5Mm), 2.5Cd, 592Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:592Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:2.5Cd; Led, Montaje:Through Hole |Multicomp Pro MCL053SYC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]