Multicomp MCL053SRT

LED Single Standard Red 645nm 20mA 2-Pin Radial Leaded
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053SRT.

Newark

Datasheet3 pages13 years ago

Farnell

Related Parts

KingbrightWP7104SRD/E
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Multicomp MCL053SRT provided by its distributors.

LED Single Standard Red 645nm 20mA 2-Pin Radial Leaded
Avnet Japan
LED, 5MM, 16°, SUPER-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 645nm; Luminous Intensity: 250mcd; Viewing Angle: 16°; Lens S
Led, Red, T-1 3/4 (5Mm), 250Mcd, 643Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:643Nm; Tensión Directa:1.85V; Corriente Directa If:20Ma; Intensidad Luminosa:250Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL053SRT

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]