Multicomp MCL053SBLC

LED, 5MM, BLUE, 2.5CD, 472NM; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053SBLC.

Newark

Datasheet3 pages13 years ago

Farnell

CAD Models

Download Multicomp MCL053SBLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SEC
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SEC
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm

Descriptions

Descriptions of Multicomp MCL053SBLC provided by its distributors.

LED, 5MM, BLUE, 2.5CD, 472NM; LED Colour:Blue; LED Mounting:Through Hole; LED Case Size:T-1 3/4 (5mm); Forward Current If:20mA; Forward Voltage:3.4V; Wavelengt; Available until stocks are exhausted Alternatives available
Led, Blue, T-1 3/4 (5Mm), 2.5Cd, 472Nm; Led Color:Super Blue; Led Mounting:Through Hole; Led Case Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.4V; Wavelength Typ:472Nm; Luminous Intensity:2.5Cd; Viewing Angle:16° Rohs Compliant: Yes |Multicomp Pro MCL053SBLC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1581185