Multicomp MCL053RHC

Single Color LED, Super Ultra Bright Red, Water Clear, T-1 3/4, 5mm
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053RHC.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
-4.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCL053RHC provided by its distributors.

Single Color LED, Super Ultra Bright Red, Water Clear, T-1 3/4, 5mm
LED Single Standard Red 645nm 20mA 2-Pin Radial Leaded
Avnet Japan
Led, 5Mm, Red, 7Cd, 655Nm, Th; Led Color:Red; Led Mounting:Through Hole; Led Case Size:5Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:655Nm; Luminous Intensity:7Cd; Viewing Angle:16°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Multicomp Pro MCL053RHC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]