Multicomp MCL053HPD/12

LED Single Standard Red 650nm 10mA 2-Pin Radial Leaded
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL053HPD/1205
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053HPD/12.

Newark

Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

Related Parts

OPTO LP T67K-F1G2-25,TOPLED SERIES GREEN LED,560 NM PLCC 2,ROUND LENS
KingbrightWP483YDT
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
OPTO LG T679-E2H1-1,TOPLED SERIES GREEN LED,570 NM PLCC 2,ROUND LENS SMD PACKAGE
KingbrightWP710A10LID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4

Descriptions

Descriptions of Multicomp MCL053HPD/12 provided by its distributors.

LED Single Standard Red 650nm 10mA 2-Pin Radial Leaded
Avnet Japan
Led, Red, T-1 3/4 (5Mm), 2.8Mcd, 650Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Forward Voltage:2.1V; Wavelength Typ:650Nm; Luminous Intensity:2.8Mcd; Viewing Angle:45°; Msl:- Rohs Compliant: Yes |Multicomp Pro MCL053HPD/12

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCL053HPD12