Multicomp MCL053HAD/5

Led, 5MM, 5V, 45°, Orange
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MCL053HAD/5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053HAD/5.

Newark

Datasheet3 pages13 years ago

Farnell

Descriptions

Descriptions of Multicomp MCL053HAD/5 provided by its distributors.

LED, 5MM, 5V, 45°, ORANGE
LED, 5MM, 5V, 36°, ORANGE; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Orange; Typ Luminous Intensity:16mcd; Viewing Angle:45°; Forward Current:20mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-40°C to +85°C; Case Style:Radial; Current Rating:20mA; Current, If Max:100mA; Lens Type:Diffused; Max Luminous Intensity:25mcd; Min Luminous Intensity:9mcd; Power Dissipation:85mW; Temperature, Storage Max:+100°C; Temperature, Storage Min:-40°C; Termination Type:Radial Leaded; Voltage, Reverse Protection:5V; Voltage, Vf Min:1.6V; Voltage, Vf Typ:2V; Wavelength, Dominant Typ:625nm; Wavelength, Peak:635nm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]