Multicomp MCL053GT

LED Single Standard Green 570nm 20mA 2-Pin Radial Leaded
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053GT.

Newark

Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

Descriptions

Descriptions of Multicomp MCL053GT provided by its distributors.

LED Single Standard Green 570nm 20mA 2-Pin Radial Leaded
Avnet Japan
Led, Green, T-1 3/4 (5Mm), 45Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:45Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL053GT
LED, 5MM, 16°, GREEN; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 57; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]