Multicomp MCL053BGC

LED Single Uni-Color Blue-Green 510nm 20mA 2-Pin Radial Leaded
$ 0.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053BGC.

element14 APAC

Datasheet4 pages17 years ago

Farnell

Inventory History

3 month trend:
-14.14%

Related Parts

Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 11 Cd Rohs Compliant: Yes
470nm 15¡ã 4V 20mA 5.9mm*5.9mm
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,AMMO PACK, MINIMUM 15-DEGREES
KingbrightWP7113SEC/J4
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MCL053BGC provided by its distributors.

LED Single Uni-Color Blue-Green 510nm 20mA 2-Pin Radial Leaded
Avnet Japan
510nm 16¡ã 4V 20mA , 5.9mm*5.9mm
Led, Blue Green, T-1 3/4 (5Mm), 14.5Cd, 510Nm; Led Color:Azul Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:510Nm; Tensión Directa:3.4V; Corriente Directa If:20Ma; Intensidad Luminosa:14.5Cd; Led, Montaje:Through Hole |Multicomp Pro MCL053BGC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]