Multicomp MCL053AD

LED Single Standard Orange 625nm 20mA 2-Pin Radial Leaded
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053AD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-10.99%

Related Parts

KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Multicomp MCL053AD provided by its distributors.

LED Single Standard Orange 625nm 20mA 2-Pin Radial Leaded
Avnet Japan
635nm 45¡ã 2V
Led, Orange, T-1 3/4 (5Mm), 9.5Mcd, 625Nm; Led Color:Naranja; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:625Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:9.5Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL053AD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]