Multicomp MCL034SRT

Led, 3MM, 32°, Super-red
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL034SRT010
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL034SRT.

Newark

Datasheet3 pages13 years ago

Farnell

Descriptions

Descriptions of Multicomp MCL034SRT provided by its distributors.

LED, 3MM, 32°, SUPER-RED
LED, 3MM, 32°, SUPER-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 643nm; Luminous Intensity: 250mcd; Viewing Angle: 36°; Lens Shape:
LED, 3MM, 32°, SUPER-RED; LED / Lamp Size:3mm / T-1; LED Colour:Super Red; Typ Luminous Intensity:250mcd; Viewing Angle:36°; Forward Current:20mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-40°C to +85°C; Case Style:Radial; ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]