Descriptions of Multicomp MCL034PT provided by its distributors.
LED Single Standard Red 650nm 10mA 2-Pin Radial Leaded
Avnet Japan
LED, 3MM, HI-RED, 12MCD, 650NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 10mA; Forward Voltage: 2.1V; Wavelength Typ: 650nm; Luminous Intensity: 12mcd; Viewing Angle: 36°; Lens S