Multicomp MCL034GD

Single Color LED, Green, Diffused, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL034GD.

Newark

Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

CAD Models

Download Multicomp MCL034GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp MCL034GD provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 568nm 2-Pin T-1
LED, 3MM, 70°, GREEN; LED Colour:Green; LED Mounting:Through Hole; LED Case Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:570nm; Available until stocks are exhausted Alternatives available
Led, Green, T-1 (3Mm), 6Mcd, 570Nm; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:570Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:6Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Multicomp Pro MCL034GD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]