Multicomp MCL034BGC

LED Uni-Color Blue Green 505nm 2-Pin T-1
$ 0.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL034BGC.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-20.11%

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 4.1 Cd Rohs Compliant: Yes
Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 4.1 Cd Rohs Compliant: Yes

Descriptions

Descriptions of Multicomp MCL034BGC provided by its distributors.

LED Uni-Color Blue Green 505nm 2-Pin T-1
LED Single Standard Blue Green 510nm 100mA 2-Pin T-1
Avnet Japan
Led, Blue Green, T-1 (3Mm), 3.65Cd, 510Nm; Led Color:Azul Verde; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:510Nm; Tensión Directa:3.4V; Corriente Directa If:20Ma; Intensidad Luminosa:3.65Cd; Led, Montaje:Through Hole |Multicomp Pro MCL034BGC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]